See an Error?

AL8853S-13

Diodes Incorporated
621-AL8853S-13

AL8853S-13

Mfr.:

Description:
LED Lighting Drivers MV Boost LED BL Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23,029

Stock:

23,029 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.71 $0.71
$0.586 $5.86
$0.445 $44.50
$0.378 $189.00
$0.303 $303.00
$0.275 $550.00
Full Reel (Order in multiples of 4000)
$0.252 $1,008.00
$0.241 $1,928.00
$0.236 $5,664.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: LED Lighting Drivers
RoHS:  Details
AL8853
SMD/SMT
SOIC-8
1 Output
60 uA
6 V
40 V
Boost
120 kHz
Adjustable
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
PWM Dimming, Open LED Protection
Brand: Diodes Incorporated
Input Voltage: 6 V to 40 V
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 4000
Subcategory: Driver ICs
Supply Current - Max: 3 mA
Unit Weight: 0.026455 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99

AL8853 High-Performance Boost LED Controller

Diodes Incorporated AL8853 High-Performance Boost LED Controller is a highly integrated and cost-effective LED driver-controller, ideal for applications where the required LED chain length exceeds the input power rail. The Diodes Incorporated AL8853 contains a PWM boost driver, which uses current-mode control and fixed-frequency operation to regulate the LED current. The LED current is sensed through an external current sense resistor. The voltage across the sensing resistor is compared with a reference level of 200mV. The error is amplified to control the pulse width of the power switch to regulate the current flowing through the LED. The AL8853 offers PWM-to-analog dimming for a wide range of dimming control.

Image Description
TE Connectivity RLP73K2BR13JTD
Current Sense Resistors - SMD RLP73K 2B R13 5% 5K RL
Samsung Electro-Mechanics CL21B105KBFNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
Samsung Electro-Mechanics CL21B224KBFNFNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220nF+/-10% 50V X7R 0805
Wurth Elektronik 744373965101
Power Inductors - SMD WE-LHMI Powr SMD1365 100uH 2.6A 165mOhm
Bourns CRM1206-FX-R820ELF
Current Sense Resistors - SMD 0.5W 1% 0.82 Ohm
Bourns CRM1206-FW-1R00ELF
Current Sense Resistors - SMD ResHighPower 1206 1R 1% 500mW TC200
KEMET C0805C471K5RAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF X7R 0805 10%
Panasonic ERJ-8BQF2R0V
Current Sense Resistors - SMD 1206 2ohm 1% Curr Sense AEC-Q200
KOA Speer RK73B2ATTD303J
Thick Film Resistors - SMD 1/4watts 30Kohms 5%
KOA Speer RK73B2ATTD684J
Thick Film Resistors - SMD 1/4watts 680Kohms 5%