See an Error?

AL8843QSP-13

Diodes Incorporated Logo
621-AL8843QSP-13

AL8843QSP-13

Mfr.:

Description:
LED Lighting Drivers 40V 3A STEP-DOWN LED DRIVER, AEC-Q100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 94,281

Stock:

94,281 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.91 $0.91
10 $0.822 $8.22
25 $0.779 $19.48
100 $0.64 $64.00
250 $0.599 $149.75
500 $0.529 $264.50
1,000 $0.418 $418.00
Full Reel (Order in multiples of 2500)
2,500 $0.38 $950.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: LED Lighting Drivers
RoHS:  Details
AL8843Q
SMD/SMT
SOIC-8
1 Output
3 A
4.5 V
40 V
Buck
1 MHz
Adjustable
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
PWM Dimming, Open LED Protection
Brand: Diodes Incorporated
Dimming: With Dimming
Input Voltage: 4.5 V to 40 V
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 0.35 mA
Unit Weight: 0.026455 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99
Image Description
TE Connectivity ADE04A04 Also Bought Image
DIP Switches / SIP Switches SPST 4POS EXT SLIDE T/H DIP SWITCH
onsemi 2N7002L Also Bought Image
MOSFET FET 60V 7.5 MOHM SOT23
onsemi SS34FA Also Bought Image
Schottky Diodes & Rectifiers 40V 3A Schottky B arrier Rectifier
Murata GRM188R6YA106MA73D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 35V 20% 0603
Wurth Elektronik 744770182 Also Bought Image
Power Inductors - SMD WE-PD 82uH 2.25A DCR=160mOhms AECQ200
TE Connectivity 440054-5 Also Bought Image
Headers & Wire Housings 2.0mm HDR 5pos VERT HPI
Bourns CR0603-FX-1002ELF Also Bought Image
Thick Film Resistors - SMD 10K 1% 1/10W
Diodes Incorporated PD3S230H-7 Also Bought Image
Schottky Diodes & Rectifiers 2.0A 30V
YAGEO CC0603KRX7R9BB104 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 0603 10%
YAGEO CC0603KRX5R7BB225 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 2.2uF X5R 0603 10%