AL3069S16-13

Diodes Incorporated
621-AL3069S16-13

AL3069S16-13

Mfr.:

Description:
LED Lighting Drivers LED Backlight Laptop/TV SO-16 T&R 2.5K

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,083

Stock:

2,083 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.68 $1.68
$1.51 $15.10
$1.43 $35.75
$1.17 $117.00
$1.10 $275.00
$0.97 $485.00
$0.766 $766.00
Full Reel (Order in multiples of 2500)
$0.698 $1,745.00
$0.674 $3,370.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: LED Lighting Drivers
SMD/SMT
SO-16
1 Output
4.5 V
60 V
Boost
1 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Dimming: PWM
Input Voltage: 4.5 V to 60 V
Number of Channels: 4 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs

This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CAHTS:
8542310000
TARIC:
8542399000
ECCN:
EAR99

AL3069 Four-Channel Boost Controller

Diodes Incorporated AL3069 Four-Channel Boost Controller is designed for high-efficiency WLED backlight applications. The Diodes Incorporated AL3069 features a wide input voltage range spanning from 4.5V to 60V. This advanced controller offers unparalleled versatility. The device employs an external resistor, and the current of each of the four channels can be easily programmed from 20mA to 400mA.

Image Description
Texas Instruments LM74720QDRRRQ1
Automotive, low IQ ideal diode controller with active rectification and load dump protection 12-WSON -40 to 125
Diodes Incorporated BCR430UW6-7
Transistor LED Driver SOT26 T&R 3K
Texas Instruments THVD2450DRBR
+/-70-V fault-protected 3.3-V to 5-V RS-485 transceiver with IEC ESD 8-SON -40 to 125
Microchip MCP6001UT-I/OT
Single 1.8V 1MHz
Intel WGI210IT S LJXT
Controller IEEE 10/ 100/1000 Mbps QFN64
Nexperia PSSI2021SAY,115
PSSI2021SAY/SOT353/UMT5
Vishay SQJ459EP-T1_GE3
P Ch -60Vds 20Vgs AEC-Q101 Qualified
Microchip MCP16331T-E/CH
50V Non-synch Buck Voltage Reg
NXP PCA9956BTWY
I2C LED Display Control
Texas Instruments TPS2066DR
Dual 1A Current-Limited