See an Error?

AL1663RS-13

Diodes Incorporated Logo
621-AL1663RS-13

AL1663RS-13

Mfr.:

Description:
LED Lighting Drivers LED Offline Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,688

Stock:

3,688 Can Ship Immediately

Factory Lead-Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.67 $0.67
10 $0.588 $5.88
100 $0.451 $45.10
250 $0.419 $104.75
500 $0.357 $178.50
1,000 $0.285 $285.00
2,500 $0.259 $647.50
Full Reel (Order in multiples of 4000)
4,000 $0.243 $972.00
8,000 $0.241 $1,928.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: LED Lighting Drivers
RoHS:  Details
AL1663R
SMD/SMT
SOIC-8
1 Output
7.8 V
30 V
Boost, Buck, Flyback
150 kHz
20 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
PWM Dimming
Brand: Diodes Incorporated
Input Voltage: 7.8 V to 30 V
Number of Channels: 1 Channel
Output Type: Constant Current
Pd - Power Dissipation: 650 mW
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 4000
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Type: Off-Line LED Driver
Width: 4 mm
Unit Weight: 0.026455 oz

USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
ams OSRAM LJ CRBP.01-JZLX-27-3A4A Also Bought Image
High Power LEDs - Single Color LJ CRBP.01
ams OSRAM SFH 4171S Also Bought Image
Infrared Emitters - High Power Infrared LED OSLON P1616
Hirose Electric DF63M-3P-3.96DS Also Bought Image
Power to the Board
Hirose Electric DF63M-2P-3.96DS Also Bought Image
Power to the Board
Omron P2RF-08-PU Also Bought Image
Relay Sockets & Hardware SocktG2R-2-S(S) H3RN-2-B K7L-B
Diodes Incorporated AL1666S-13 Also Bought Image
LED Lighting Drivers LED Offline Driver
Dialog Semiconductor SLG46826G Also Bought Image
SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix
SanDisk SDSDQAF3-032G-I Also Bought Image
Memory Cards 32GB Industrial MicroSD -25C to 85C
onsemi NCL30082BDR2G Also Bought Image
LED Lighting Drivers QUASI-RESONANT PSR CONTROLLER PROGRAMMABLE OVP
Diodes Incorporated AL1665S-13 Also Bought Image
LED Lighting Drivers Hi-Perf Dimmable LED Controller