AH337-PG-B

Diodes Incorporated
621-AH337-PG-B

AH337-PG-B

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors HALL IC SENSOR CMOS EF LATCH 4.2-28V25MA

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 334

Stock:

334 Can Ship Immediately
Quantities greater than 334 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.06 $1.06
$0.637 $6.37
$0.578 $57.80
$0.486 $243.00
$0.437 $437.00
$0.434 $2,170.00
$0.426 $4,260.00
$0.422 $10,550.00
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS:  Details
Hall Effect Switch
2 mA
25 mA
90 G to 150 G
30 G to 90 G
4.2 V to 28 V
- 40 C
+ 125 C
Through Hole
SIP-3
Bulk
Brand: Diodes Incorporated
Output Voltage: 300 mV
Pd - Power Dissipation: 550 mW
Product: Hall Effect Switches
Product Type: Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 28 V
Supply Voltage - Min: 4.2 V
Termination Style: Through Hole
Unit Weight: 0.003034 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Molex 26-01-3116
Headers & Wire Housings MINIFIT JR RA DR PEGS 15AU V2 6P
Littelfuse 103FG1K
NTC Thermistors 10K OHM 10% DO-35
Wakefield-Vette 175-6-220P
Thermal Interface Products Greaseless Conductive Kapton Reinforced Insulators for TO-220, 0.006", Grey