See an Error?

74LVC1G125FW5-7

Diodes Incorporated Logo
621-74LVC1G125FW5-7

74LVC1G125FW5-7

Mfr.:

Description:
Buffers & Line Drivers Single Buffer GATE 3-state Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,189

Stock:

2,189 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.47 $0.47
10 $0.377 $3.77
100 $0.233 $23.30
500 $0.193 $96.50
1,000 $0.145 $145.00
Full Reel (Order in multiples of 5000)
5,000 $0.132 $660.00
10,000 $0.116 $1,160.00
25,000 $0.109 $2,725.00
50,000 $0.105 $5,250.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Buffers & Line Drivers
RoHS:  Details
1 Input
1 Output
Non-Inverting
- 32 mA
32 mA
-
5.5 V
1.65 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: Buffers & Line Drivers
Series: 74LVC1G125
Factory Pack Quantity: 5000
Subcategory: Logic ICs
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
Vishay VJ0603Y104KCXAT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100nF 25volts X7R Non-Magnetic
Vishay VJ1206Y105KCXAT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 1uF 25volts Non-Magnetic
Wurth Elektronik 885012206020 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.1uF 0603 10% 10V MLCC
KOA Speer RK73H1JTTD2002F Also Bought Image
Thick Film Resistors - SMD 1/10watts 20Kohms 1%
Analog Devices Inc. LTC660CS8#PBF Also Bought Image
Switching Voltage Regulators 100mA CMOS V Conv
Texas Instruments TVS2200DRVR Also Bought Image
ESD Suppressors / TVS Diodes 22V flat-clamp surge protection device 6-WSON -40 to 125
Vishay CRCW040227K0FKEDC Also Bought Image
Thick Film Resistors - SMD 1/16watt 27Kohms 1% Commercial Use
Seiko Instruments CPH3225A Also Bought Image
Supercapacitors / Ultracapacitors Reflow EDLC 3.3V, 11mF, 160 Ohm