1N4148W-7-F

Diodes Incorporated
621-1N4148W-F

1N4148W-7-F

Mfr.:

Description:
Small Signal Switching Diodes SURFACE MOUNT FAST SWITCHING DIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,529,096

Stock:

1,529,096 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.15 $0.15
$0.106 $1.06
$0.035 $3.50
$0.028 $28.00
Full Reel (Order in multiples of 3000)
$0.021 $63.00
$0.018 $162.00
$0.017 $408.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.12
Min:
1
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-123
100 V
2 A
300 mA
Single
4 ns
1.25 V
1 uA
- 65 C
+ 150 C
1N4148
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Height: 1.25 mm
Length: 2.85 mm
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Type: Switching Diode
Width: 1.7 mm
Unit Weight: 0.000353 oz
USHTS:
8541100070
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99