1N4148W-13-F

Diodes Incorporated
621-1N4148W-13-F

1N4148W-13-F

Mfr.:

Description:
Diodes - General Purpose, Power, Switching 400mW 100Vrrm 4ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 126,863

Stock:

126,863 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.18 $0.18
$0.167 $1.67
$0.06 $6.00
Full Reel (Order in multiples of 10000)
$0.06 $600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.17
Min:
1

Possible Replacement

Diodes Incorporated 1N4148W-7-F
Diodes Incorporated
Diodes - General Purpose, Power, Switching SURFACE MOUNT FAST SWITCHING DIODE
Product Attribute Attribute Value
Diodes Incorporated
Product Category: Diodes - General Purpose, Power, Switching
RoHS:  Details
Switching Diodes
SMD/SMT
SOD-123-2
100 V
2 A
300 mA
Single
4 ns
1.25 V
1 uA
- 65 C
+ 150 C
1N4148
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Height: 1.25 mm
Length: 2.85 mm
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Type: Switching Diode
Width: 1.7 mm
Unit Weight: 0.000353 oz
USHTS:
8541100070
CNHTS:
8541100000
CAHTS:
8541100090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Keystone Electronics 5001
TEST POINT BLACK
Panasonic ERJ-3EKF1002V
0603 10Kohms 1% AEC-Q200
YAGEO RC0805FR-0710KL
10 kOhms 125 mW 0805 1%
Diodes Incorporated 2N7002-7-F
60V 200mW
Panasonic ERJ-3EKF1001V
0603 1Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1003V
0603 100Kohms 1% AEC-Q200
YAGEO RC0603FR-0710KL
10 kOhms 100mW 0603 1%
YAGEO RC0603FR-070RL
0 Ohms 100mW 0603 1%
YAGEO RC0603FR-071KL
1 kOhms 100mW 0603 1%
YAGEO RC0603FR-074K7L
4.7 kOhms 100mW 0603 1%