6002-240-011

Digilent
424-6002-240-011

6002-240-011

Mfr.:

Description:
Enclosures for Single Board Computing B205mini-i Enclosure Kit

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 36

Stock:

36 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$166.00 $166.00
Product Attribute Attribute Value
Digilent
Product Category: Enclosures for Single Board Computing
RoHS:  Details
Enclosures
Brand: Digilent
For Use With: Ettus USRP B205mini-i
Product Type: Enclosure Accessories & Hardware
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 8 oz
USHTS:
8473305100
CAHTS:
8473309000
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Image Description
TE Connectivity ANT-W63WS5-SMA
RF Antenna WiFi7/WiFi 6/WiFi6E 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, SMA Male Connector
TE Connectivity ADP-SMAF-SMAF-F-G
SMA ST J/J-ADP 4FH AU
Digilent 6002-410-021
B205mini-i Product Kit
Digilent 6002-410-024
Ettus USRP B210: 2x2, 70MHz-6GHz SDR/Cognitive Radio
Mini-Circuits FLC-6FT-SMSM+
FLEX CA 26G SM/SM 6FT RoHS
Mini-Circuits BLK-18W-S+
DC BLOCK SMA-F/SMA-M 18GHZRoHS
Mini-Circuits BW-S20W2+
FXD ATTEN 2W SMA F/M 20dB RoHS
Mini-Circuits Z99SC-62-S+
PWR SPLTR CMBD / SMA RoHS
Taoglas DCN.01.035111
Discone One 5G/4G 400-6000MHz Wideband Omnidirectional Antenna
TE Connectivity ANT-GPS-SH2-SMA
ANTENNA GPS EXT MAG RG174 3M S

FEATURED PRODUCTS
DIGILENT