240-131

Digilent Logo
424-240-131

240-131

Mfr.:

Description:
PCBs & Breadboards Half-Size Breadboard

In Stock: 1,280

Stock:

1,280 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $5.99 $5.99
Product Attribute Attribute Value
Digilent
Product Category: PCBs & Breadboards
RoHS:  Details
Breadboards
Half Size
Self adhesive backing
3.25 in
2.125 in
Brand: Digilent
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 2.660397 oz
USHTS:
8538100000
ECCN:
EAR99
Image Description
Adafruit 4482 Also Bought Image
Jumper Wires Premium Silicone Covered Male-Male Jumper Wires - 200mm x 40
Adafruit 4447 Also Bought Image
Jumper Wires Premium Silicone Covered Female-Female Jumper Wires - 200mm x 40
Digilent 340-015-1 Also Bought Image
PCBs & Breadboards Solderless Breadboard Kit: Small
Digilent 340-002-1 Also Bought Image
PCBs & Breadboards Solderless Breadboard Kit: Large
Arduino A000066 Also Bought Image
Development Boards & Kits - AVR Arduino Uno Rev 3
Mikroe MIKROE-513 Also Bought Image
Jumper Wires WIRE JUMPER MALE TO MALE 15CM 10PK
Digilent 310-001 Also Bought Image
Jumper Wires Wire Kit
Mikroe MIKROE-512 Also Bought Image
Jumper Wires WIRE JUMPER MALE TO FEMALE 15CM 10PK
Texas Instruments NE555P Also Bought Image
Timers & Support Products Precision
BusBoard Prototype Systems ZW-MM-10 Also Bought Image
Jumper Wires ZipWire Male-Male 40 Unzipp Wires x 10cm