See an Error?

AT25SF041B-SSHD-T

Dialog Semiconductor Logo
988-AT25SF041BSSHDT

AT25SF041B-SSHD-T

Mfr.:

Description:
NOR Flash 4 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR Flash

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,443

Stock:

6,443
Can Ship Immediately

On Order:

60,000
Expected 30-Jan-23
168,000
24,000
Expected 03-Feb-23
144,000
Expected 10-Mar-23

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.41 $0.41
10 $0.372 $3.72
25 $0.368 $9.20
100 $0.327 $32.70
250 $0.324 $81.00
500 $0.319 $159.50
1,000 $0.308 $308.00
2,000 $0.29 $580.00
Full Reel (Order in multiples of 4000)
4,000 $0.28 $1,120.00
Product Attribute Attribute Value
Dialog Semiconductor
Product Category: NOR Flash
RoHS:  Details
SMD/SMT
SOP-Narrow-8
4 Mbit
2.5 V
3.6 V
SPI
108 MHz
512 k x 8
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Dialog Semiconductor
Product Type: NOR Flash
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
This functionality requires JavaScript to be enabled.
USHTS:
8542320051
CNHTS:
8542329000
TARIC:
8542326100
ECCN:
EAR99
Image Description
ECS ECS-250-12-33-AGN-TR3 Also Bought Image
Crystals 25MHz,CL 12,TOL +/-25 ppm,STAB +/-30 ppm,-40 +85 C,ESR 40O
ABRACON ABM8AIG-8.000MHZ-1Z-T Also Bought Image
Crystals AEC-Q200 CRYSTAL 8.000MHZ 18PF SMD
ams OSRAM AS7263-BLGT Also Bought Image
Ambient Light Sensors 6-Channel NIR Spectral ID Device
ROHM Semiconductor BA033CC0FP-E2 Also Bought Image
LDO Voltage Regulators REG 1A 3.3V
Vishay VS-MBRS340-M3/9AT Also Bought Image
Schottky Diodes & Rectifiers 3A 40V Single Die Schottky Rectifier
ABRACON ABS07-32.768KHZ-6-T Also Bought Image
Crystals 32.768K HZ 6.0PF SMD
KEMET SMR5224J63J03L16.5CBULK Also Bought Image
Film Capacitors 0.22uF 63V 5%
Monolithic Power Systems (MPS) MP9486AGN-Z Also Bought Image
Switching Voltage Regulators 100V Input, 3.5A, Sw itching Current Lim
Texas Instruments CD74HC221PW Also Bought Image
Monostable Multivibrator Hi-Spd CMOS Dual
Molex 15-24-6141 Also Bought Image
Headers & Wire Housings 2x7 94V-2 Au VRT HDR