LSP-3WW015

Dialight
645-LSP-3WW015

LSP-3WW015

Mfr.:

Description:
LED Lighting Modules LUMISPOT 3 W WHT W 1 5 DG OPTIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.80 $54.80
$45.41 $454.10
$44.83 $1,120.75
$44.27 $4,427.00
$43.81 $10,952.50
Product Attribute Attribute Value
Dialight
Product Category: LED Lighting Modules
RoHS:  Details
LED Light Engines
3
White (Neutral White)
3300 K
20 lm
350 mA
3.42 V
Bulk
Brand: Dialight
Diameter: 48 mm
Height: 15.5 mm
Housing Material: Aluminum
Mounting Style: Screw, Adhesive
Power Rating: 3.6 W
Product Type: LED Bulbs & Modules
Size: 48 mm x 15.5 mm
Factory Pack Quantity: 1
Subcategory: LED Lighting
Type: LED Single Point Lighting
Viewing Angle: 15 deg

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT