656-1409-303F

Dialight
645-656-1409-303F

656-1409-303F

Mfr.:

Description:
LED Panel Mount Indicators 1/2 Flat Blue 230VAC w/Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 59

Stock:

59 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.35 $21.35
$15.86 $158.60
$14.53 $363.25
$13.05 $1,305.00
$12.91 $3,227.50
$12.42 $6,210.00
1,000 Quote
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Blue
12.7 mm
Panel Mount
Wire
Tinted
-
3 mA
230 V
-
-
Round Flat
656
Bulk
Brand: Dialight
Lead Length: 152.4 mm
Lens Color: Tinted
Lens Transparency: Transparent
Luminance: -
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Viewing Angle: 50 deg

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Murata PLT5BPH5013R1SNL
Common Mode Chokes / Filters 500 OHM 80V 3.1A
TDK-Lambda RWS150B-24
Switching Power Supplies 24Vout 6.5A 156W 85-265VAC
Analog Devices Inc. ADUM1400BRWZ
Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
Texas Instruments REG104GA-3.3/2K5
LDO Voltage Regulators DMOS 1A LDO Reg
Analog Devices Inc. MAX232ESE+T
RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers/Receivers
MEAN WELL HRP-200-24
Switching Power Supplies 201.6W 24V 8.4A W/PFC
Dialight 656-1205-303F
LED Panel Mount Indicators 1/2 Flat Green 120V w/Leads
Texas Instruments TMP1075DR
Board Mount Temperature Sensors 1°C I2C Temperature sensor with performance upgrades to industry standard LM75 / TMP75 8-SOIC -55 to 125
Texas Instruments PCF8575DWR
Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander
Molex 53375-1510
Headers & Wire Housings 2.5 WtB Wafer Assy W er Assy W/Kink 15Ckt