656-1304-304F

Dialight
645-656-1304-304F

656-1304-304F

Mfr.:

Description:
LED Panel Mount Indicators 1/2 Flat Yellow 24VDC w/Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 49

Stock:

49 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.37 $20.37
$15.20 $152.00
$14.73 $368.25
$12.90 $1,290.00
$12.54 $3,135.00
$11.85 $5,925.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
12.7 mm
Panel Mount
Tab Terminal
Tinted
-
20 mA
24 V
-
-
Round Flat
656
Bulk
Brand: Dialight
Lens Color: Tinted
Lens Transparency: Transparent
Luminance: -
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Viewing Angle: 50 deg

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Bel BC-66SS007F
6P6C RJ12 7FT Strt cbl assembly
TE Connectivity 66504-9
SOCKET CONTACT 24-20 sel gold o/nickel
CUI Devices AC-C13 NA
AC Cord North America, IEC320-C13 for C14 inlet, 18/3 SVT, 6', Black, RoHS
Schurter 0031.3901
FBS1 SLOTTED
CUI Devices AC-C13 EU
Accessories
TE Connectivity 5205980-1
MALE RTN SCREW KIT
TDK B72214S0251K101
250VAC 10% 14mm StandarD
TE Connectivity W58-XB1A4A-10
10A PUSH TO RESET
Dialight 656-1204-304F
1/2 Flat Green 24VDC w/Terminals
Dialight 656-1104-304F
1/2 Flat Red 24VDC w/Terminals