612-3332-130F

Dialight
645-6123332130F

612-3332-130F

Mfr.:

Description:
LED Panel Mount Indicators Yellow 90mcd 12VDC 15mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 109

Stock:

109 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.17 $6.17
$4.36 $43.60
$3.95 $98.75
$3.57 $357.00
$3.37 $842.50
$3.01 $1,505.00
$2.76 $2,760.00
$2.64 $6,600.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
12.5 mm
Panel Mount
Solder Tab
Yellow, Diffused
10 mm
15 mA
12 V
90 mcd
Cylindrical
612
Bulk
Brand: Dialight
Lens Color: Yellow
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
ETI Systems RV4NAYSD103A
Potentiometers 10K ohm 10% 28.45mm
TE Connectivity 0413-204-2005
Automotive Connectors SEALING PLUG, SZ 20
TE Connectivity 0460-202-20141
Automotive Connectors DT CONT SZ 20 AWG PIN
TE Connectivity 0462-201-20141
Automotive Connectors SZ 20 CONTACT SOCKET
Ohmite L100J10RE
Wirewound Resistors - Chassis Mount 100watt 10ohm 5% High Power
TE Connectivity 0413-215-1605
Automotive Connectors SZ 16 KEYING PIN
Cornell Dubilier 107TTA350M
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 350V 20%
Carling Technologies 2GK50-73
Toggle Switches 2-pole, ON - None - OFF, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with Solder Lug
Dialight 612-3232-130F
LED Panel Mount Indicators Green 110mcd 12VDC 15mA
Dialight 612-3132-130F
LED Panel Mount Indicators Red 60mcd 12VDC 15mA