597-7721-202F

Dialight
645-597-7721-202F

597-7721-202F

Mfr.:

Description:
Standard LEDs - SMD Yellow/Green Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 80

Stock:

80 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 20   Multiples: 20

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.851 $17.02
$0.629 $62.90
$0.578 $289.00
$0.50 $500.00
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - SMD
RoHS:  Details
Bi-Color LEDs
PLCC-4
Top View
Yellow, Green
20 mA
2.1 V, 2 V
590 nm, 570 nm
16 mcd, 16 mcd
120 deg
60 mW, 100 mW
3.5 mm
1.9 mm
2.8 mm
- 55 C
+ 100 C
Colorless
2.39 mm
Round
Diffused
Cut Tape
Brand: Dialight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 20
Subcategory: LEDs

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Texas Instruments OPA541AP
Hi-Power Monolithic Op Amp
Analog Devices Inc. LTC6240CS8#PBF
1x 18MHz, L N, R2R Out, CMOS Op Amp
Texas Instruments SN74CBT3253PWR
Dual 1-of-4 FET