597-3305-607F

Dialight
645-597-3305-607F

597-3305-607F

Mfr.:

Description:
Standard LEDs - SMD SMD LED 0805 G 7" REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,918

Stock:

5,918 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.80 $0.80
$0.493 $4.93
$0.342 $34.20
$0.338 $169.00
$0.27 $270.00
Full Reel (Order in multiples of 3000)
$0.251 $753.00
$0.243 $1,458.00
$0.237 $2,133.00
$0.233 $5,592.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
0805 (2012 metric)
Top View
Green
10 mA
2.1 V
569 nm
8 mcd
130 deg
114 mW
2 mm
1.1 mm
1.25 mm
- 55 C
+ 100 C
Colorless
2 mm x 1.6 mm
Rectangular
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: Dialight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Unit Weight: 0.029885 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Vishay TLLG4400-AS12
Standard LEDs - Through Hole Green; 1.2mcd; 3mm 562-575nm; 1.9V Typ
Hirose Electric DF13C-4P-1.25V(21)
Headers & Wire Housings 1.25MM V PCB HEADER 4P SMT TIN
Samtec SHF-125-01-L-D-SM-LC
Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch
TE Connectivity 1658611-4
D-Sub Standard Connectors DSUB E09P IDC RIBBON
TE Connectivity 1658614-1
D-Sub Standard Connectors LPP RECEPTACLE 37P
Nexperia 74HCT541PW-Q100J
Buffers & Line Drivers 74HCT541PW-Q100/SOT360/TSSOP20
Nexperia BC857C,215
Bipolar Transistors - BJT BC857C/SOT23/TO-236AB
Wurth Elektronik 416131160808
DIP Switches / SIP Switches WS-DISV DIP 8p SMT 1.27mm Hrztl HP
TE Connectivity 1658614-4
D-Sub Standard Connectors LPP RECEPTACLE 9P
Dialight 597-3006-607F
Standard LEDs - SMD SMD LED