597-2403-507F

Dialight
645-597-2403-507F

597-2403-507F

Mfr.:

Description:
Standard LEDs - SMD Yellow, 590nm 63mcd, 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,575

Stock:

5,575 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.96 $0.96
$0.627 $6.27
$0.411 $41.10
$0.325 $325.00
Full Reel (Order in multiples of 3000)
$0.302 $906.00
$0.297 $1,782.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - SMD
RoHS:  Details
Yellow LEDs
0605 (1611 metric)
Side View
Yellow
20 mA
2 V
590 nm
63 mcd
135 deg
75 mW
1.6 mm
0.55 mm
1.15 mm
- 40 C
+ 85 C
Colorless
1.2 mm x 0.55 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Dialight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

597 Series SMD ChipLEDs

Dialight 597 Series SMD ChipLEDs include a wide range of packages and configurations with a full range of LED options and colors, including LEDs based on AllnGaP and InGaN technology. These devices feature industry-standard package sizes, enabling automatic pick-and-place assembly. The 597 Series ChipLEDs each incorporate a reflector, which serves to enhance viewing angle and intensity. Dialight 597 Series ChipLEDs give more options for designs that have a tight fit or limited board space and are ideal for light-pipes or backlight applications.

Image Description
Mini-Circuits TC1-1T+
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
Mini-Circuits TC4-25G2+
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
KYOCERA AVX 600L0R3BT200T
Silicon RF Capacitors / Thin Film 200V 0.3pF Tol 0.1pF
KYOCERA AVX 600L1R8BT200T
Silicon RF Capacitors / Thin Film 200V 1.8pF Tol 0.1pF
TDK MMZ1005A222ET000
Ferrite Beads 2200 OHM 25% .15A
Panasonic ERJ-1GN0R00C
Thick Film Resistors - SMD 0201 Zero Ohms 1% Tol AEC-Q200
KEMET C0603C225K8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X5R 0603 10%
KEMET C0805C106K3PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 0805 10%
KEMET C0603C225K8PAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X5R 0603 10%
Johanson 500R07S0R9AV4T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 0.9pF