595-2301-01-3NF

Dialight
645-595-2301-01-3NF

595-2301-01-3NF

Mfr.:

Description:
LED Circuit Board Indicators 2mm, Green PRISM Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 124

Stock:

124 Can Ship Immediately

Factory Lead-Time:

51 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2300)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.96 $1.96
$1.31 $13.10
$1.19 $29.75
$1.00 $100.00
$0.962 $240.50
$0.911 $455.50
$0.783 $783.00
Full Reel (Order in multiples of 2300)
$0.74 $1,702.00
$0.723 $3,325.80
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
PRISM
Reel
Cut Tape
MouseReel
Brand: Dialight
Moisture Sensitive: Yes
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 2300
Subcategory: LED Indication
Unit Weight: 0.027171 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Micron Technology MT41K256M16TW-107 IT:P TR
DRAM DDR3 4G 256MX16 FBGA
Texas Instruments SN74LVC1G07DCKR
Buffers & Line Drivers Single w/ OD
onsemi CAT24C256WI-GT3
EEPROM 256kb I2C Serial CMOS EEPROM
Murata DLW5BTM501SQ2L
Common Mode Chokes / Filters 500 OHM 50V
onsemi MMSD103T1G
Diodes - General Purpose, Power, Switching 250V 200mA
Littelfuse SMCJ15CA
ESD Suppressors / TVS Diodes 1.5kW 15V 5% Bi-Directional
KYOCERA AVX 1206GC102KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1206 10%
TDK MLZ2012M100HT000
Power Inductors - SMD 10 UH 20%
Toshiba DF2S23P2CTC,L3F
ESD Suppressors / TVS Diodes ESD protection diode 14A +/-30kV
SparkFun Electronics SEN-12787
Distance Sensor Development Tool RGB and Gesture Sensor - APDS-9960