586-2205-203F

Dialight
645-586-2205-203F

586-2205-203F

Mfr.:

Description:
LED Replacement Lamps - Based LEDs WEDGE BASED T3 1/4 BLU, 14V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

12 Weeks Estimated factory production time.
 
Minimum: 75   Multiples: 5

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.93 $894.75
$11.32 $1,132.00
$11.05 $2,762.50
$10.95 $5,475.00
Product Attribute Attribute Value
Dialight
Product Category: LED Replacement Lamps - Based LEDs
RoHS:  Details
Multi-Chip Based LEDs
Wedge
Blue
145 mcd
24 mA
14 V
Bulk
Brand: Dialight
LED Size: T-3 1/4
Mounting Style: Through Hole
Product Type: LED Replacement Lamps
Series: 586
Factory Pack Quantity: 5
Subcategory: LED Indication
Wavelength/Color Temperature: 470 nm

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT