586-1101-105F

Dialight
645-586-1101-105F

586-1101-105F

Mfr.:

Description:
LED Replacement Lamps - Based LEDs T1 3/4 MIDGET FLANGE RED 28V P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 331

Stock:

331 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.09 $5.09
$3.59 $35.90
$3.12 $78.00
$2.96 $296.00
$2.60 $650.00
$2.48 $1,240.00
$2.18 $2,180.00
Product Attribute Attribute Value
Dialight
Product Category: LED Replacement Lamps - Based LEDs
RoHS:  Details
Single Chip Based LEDs
Midget Flange
Red
775 mcd
10 mA
28 V
Bulk
Brand: Dialight
LED Size: T-1 3/4
Product Type: LED Replacement Lamps
Series: 586
Factory Pack Quantity: 5
Subcategory: LED Indication
Wavelength/Color Temperature: 639 nm
Unit Weight: 0.028219 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8531809090
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Cinch Connectivity Solutions DA-24658-31
15C DEEP STRT CLMP
Texas Instruments AM26LS31CN
Quad Diff
Texas Instruments SN74HC165N
8-Bit Parallel-Load
Dialight 586-1106-105F
T1 3/4 MIDGET FLANGE WHT 28V P
Amphenol M24308/2-5F
Mil-Spec D-Sub
ITT Cannon M24308/24-25F
Pin, Std Density Cadmium,1 ,9
ITT Cannon M85049/48-1-1F
DSUB DE DEEP STRT B/S CAD
Littelfuse 15KPA51CA
TVS AXIAL HI-POWER
Diotec Semiconductor 1N5060
Diode, DO-15, 400V, 2A

FEATURED PRODUCTS
DIALIGHT