585-3221

Dialight
645-585-3221

585-3221

Mfr.:

Description:
LED Replacement Lamps - Based LEDs BI-PIN ULTRA-RED 6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 170   Multiples: 5

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.92 $836.40
$4.69 $1,172.50
$4.31 $2,155.00
$4.07 $4,070.00
$3.98 $9,950.00
Product Attribute Attribute Value
Dialight
Product Category: LED Replacement Lamps - Based LEDs
RoHS: N
Multi-Chip Based LEDs
Bi-Pin
Red
50 mcd
75 mA
6 V
Bulk
Brand: Dialight
LED Size: T-1 3/4
Product Type: LED Replacement Lamps
Series: 585
Factory Pack Quantity: 5
Subcategory: LED Indication
Wavelength/Color Temperature: 660 nm

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT