568-2232-22-24F

Dialight
645-568-2232-22-24F

568-2232-22-24F

Mfr.:

Description:
LED Circuit Board Indicators CBI 3MM QUAD X 4 BKL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

12 Weeks Estimated factory production time.
 
Minimum: 50   Multiples: 50

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.04 $802.00
$15.52 $1,552.00
$15.41 $3,852.50
$15.18 $7,590.00
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
3 mm
565 nm
50 mcd
Through Hole
45 deg
Tinted, Non-Diffused
20 mA
2.1 V
Bulk
Brand: Dialight
Configuration: 16 Single Color LEDs, Quad Level
Lens Shape: Dome
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 50
Subcategory: LED Indication
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99