564-0100-777F

Dialight
645-564-0100-777F

564-0100-777F

Mfr.:

Description:
LED Circuit Board Indicators CBI 3MM TRE LEVEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

12 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.28 $3.28
$2.12 $21.20
$2.00 $50.00
$1.84 $184.00
$1.70 $850.00
$1.49 $1,490.00
$1.46 $7,300.00
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Orange
3 mm
600 nm
7 mcd
Through Hole
60 deg
Tinted, Diffused
10 mA
2.2 V
Bulk
Brand: Dialight
Configuration: 3 Single Color LEDs, Tri-Level
Lens Shape: Dome
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 5
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99