564-0100-322F

Dialight
645-564-0100-322F

564-0100-322F

Mfr.:

Description:
LED Circuit Board Indicators CBI 3MM TRE LEVEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 215

Stock:

215 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.31 $3.31
$2.34 $23.40
$2.12 $53.00
$1.91 $191.00
$1.81 $452.50
$1.61 $805.00
$1.48 $1,480.00
$1.42 $3,550.00
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Yellow, Green
3 mm
585 nm, 565 nm
10 mcd, 12.6 mcd
Through Hole
60 deg
Tinted, Diffused
10 mA
2.1 V, 2.1 V
564
Bulk
Brand: Dialight
Configuration: 3 Single Color LEDs, Tri-Level
Height: 15.24 mm
Lens Shape: Dome
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 0.027484 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Murata BLE32PN300SN1L
Ferrite Beads 30 OHM 100MHZ
Molex 47589-0001
USB Connectors MICRO USB AB RECPT RA SMT BTM MNT ASSY
TDK C3216X5R1C476M160AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 16VDC 47uF 20% X5R 1.6mm
Microchip PAC1921-1-AIA-TR
Current & Power Monitors & Regulators Single High Side Current Sensor, I2C/SMBus with Analog Output, 32V
TAIYO YUDEN LMK325BJ107MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 10VDC 100uF 20% X5R