559-6201-027F

Dialight
645-559-6201-027F

559-6201-027F

Mfr.:

Description:
LED Panel Mount Indicators Green Panel Mount 14in lead, PVC Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 266

Stock:

266 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.44 $3.44
$2.59 $25.90
$2.49 $124.50
$2.31 $231.00
$2.22 $444.00
$2.17 $1,085.00
$1.94 $1,940.00
$1.90 $9,500.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
6.35 mm
Snap-In
Wire
Non-Tinted, Non-Diffused
5 mm
20 mA
3.2 V
525 nm
5000 mcd
Dome
559
Bag
Brand: Dialight
Lead Length: 14 in
Lens Color: Clear
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Snap-In
Operating Temperature Range: - 30 C to + 85 C
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 30 deg

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

559 Rectangle Series Snap-in LED Indicators

Dialight 559 Rectangle Series Snap-in LED Indicators are available in a new shape with a variety of LEDs including AlInGaP and InGaN technology. These snap-in LED indicators are available in red, green, yellow, red-orange, and yellow-green colors. The 559 rectangle series snap-in LED indicators operate at the 1.6VDC to 2.3VDC input voltage range. These snap-in LED indicators are ROHS compliant and are suitable for high brightness applications, bicolor, and integral resistors. Typical applications include fan tray assemblies, data-center infrastructure (servers and storage), electronic test and measurement instruments, next-gen wireless infrastructure, communications testing equipment, and handheld devices.

Image Description
TE Connectivity 640456-4
Headers & Wire Housings FRICTION LCK HDR 4P Straight Post tin
Dialight 515-1047F
LED Light Pipes LIGHT PIPE SINGLE EL
BIVAR PLTR5-72MM-PR2
LED Light Pipes IP67Rigid Light Pipe 5mm 72mm (2.835in.)
BIVAR PM3UGC
LED Panel Mount Indicators Green 563nm 800mcd Water Clear Lens
OSEPP Electronics 3D-007
3D Printing Accessories 3D Printer Hardened Steel Nozzle, 0.4mm
Dialight 559-6101-007F
LED Panel Mount Indicators RED WTR CLR UL-BRT 14in WIRE LEADS
Dialight 559-5901-007F
LED Panel Mount Indicators AMBER WTR CLR UL-BRT 14in WIRE LEADS
onsemi SS14
Schottky Diodes & Rectifiers SMA 40V 1.0A