559-5601-023F

Dialight
645-559-5601-023F

559-5601-023F

Mfr.:

Description:
LED Panel Mount Indicators Green Panel Mount 6in lead, PVC Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

12 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 100

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.70 $850.00
$1.67 $8,350.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
6.35 mm
Snap-In
Wire
Non-Tinted, Non-Diffused
5 mm
20 mA
2.3 V
565 nm
120 mcd
Dome
559
Bag
Brand: Dialight
Lead Length: 152.4 mm
Lens Color: Green
Lens Transparency: Clear
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Mounting Type: Snap-In
Operating Temperature Range: - 20 C to + 100 C
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 24 deg

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

559 Rectangle Series Snap-in LED Indicators

Dialight 559 Rectangle Series Snap-in LED Indicators are available in a new shape with a variety of LEDs including AlInGaP and InGaN technology. These snap-in LED indicators are available in red, green, yellow, red-orange, and yellow-green colors. The 559 rectangle series snap-in LED indicators operate at the 1.6VDC to 2.3VDC input voltage range. These snap-in LED indicators are ROHS compliant and are suitable for high brightness applications, bicolor, and integral resistors. Typical applications include fan tray assemblies, data-center infrastructure (servers and storage), electronic test and measurement instruments, next-gen wireless infrastructure, communications testing equipment, and handheld devices.