558-0101-003F

Dialight
645-558-0101-003F

558-0101-003F

Mfr.:

Description:
LED Panel Mount Indicators 3mm SNAPIN PANEL MNT 6"LEADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 514

Stock:

514 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.43 $2.43
$1.62 $16.20
$1.24 $124.00
$1.12 $560.00
$0.915 $915.00
$0.894 $4,470.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
4 mm
Snap-In
Wire
Red, Diffused
3 mm
10 mA
2 V
650 nm
10 mcd
Dome
558
Brand: Dialight
Lead Length: 152.4 mm
Lens Color: Red
Lens Transparency: Diffused
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 40 deg
Unit Weight: 0.162437 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8531809090
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Molex 218509-1043
Rectangular Cable Assemblies MILLI-GRID DR R-R 4CKT 300MM
TE Connectivity 172167-1
Pin & Socket Connectors 4P PLUG HOUSING UNIV M-N-L
Wurth Elektronik 471001264143
Rocker Switches WS-RSTV RockerSwitch 19.2x12.9mm Panel
TE Connectivity 172159-1
Pin & Socket Connectors 4P UNIV M-N-L CAP
Dialight 558-0201-003F
LED Panel Mount Indicators GREEN DIFUSED T1 6" LEADS
CUI Inc. PDQE10-Q24-D12-D
Isolated DC/DC Converters - Through Hole 10W 9-36Vin +/-12V +/-416mA Iso Reg DIP
Dialight 558-0803-003F
LED Panel Mount Indicators LED SNAPIN PAN IND
Bourns 4610X-101-472LF
Resistor Networks & Arrays 10pins 4.7Kohms Bussed
Pomona 3862-0
Test Connectors DBL BNDPOST MTG BASE (BLACK)
Dialight 558-0301-003F
LED Panel Mount Indicators LED SNAPIN PAN IND