557-1505-809

Dialight
645-557-1505-809

557-1505-809

Mfr.:

Description:
LED Panel Mount Indicators MIN RED LED PMI 24V W/CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.48 $19.48
$14.69 $146.90
$14.21 $355.25
$12.90 $1,290.00
$12.32 $3,080.00
$11.72 $5,860.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS: N
Red
17.46 mm
Panel Mount
Wire
Red, Diffused
-
Bulk
Brand: Dialight
Lead Length: 152.4 mm
Lens Color: Red
Lens Transparency: Transparent
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99