557-1505-203F

Dialight
645-557-1505-203F

557-1505-203F

Mfr.:

Description:
LED Panel Mount Indicators Red Diffused 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 211

Stock:

211
Can Ship Immediately

On Order:

265
Expected 12-Oct-23

Factory Lead-Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.08 $17.08
$13.31 $133.10
$11.80 $1,180.00
$11.18 $2,795.00
$10.26 $5,130.00
$9.69 $9,690.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
17.46 mm
Panel Mount
Wire
Red, Diffused
-
20 mA
24 V
557
Bulk
Brand: Dialight
Lead Length: 152.4 mm
Lens Color: Red
Lens Transparency: Transparent
Luminance: 1000 fL
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 5
Subcategory: LED Indication
Unit Weight: 0.516834 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TE Connectivity 1-66105-9
SOCKET CON 24-20AWG BRIGHT TIN
TE Connectivity 206305-1
PLUG 37 POSITION shell size 23
TE Connectivity 206138-8
STD CABLE CLAMP 23
TE Connectivity 206306-1
RECEPTACLE 37 PIN shell size 23
Orion Fans OA4715-12TB
Axial Fan, 120x120x38mm, 115VAC, 110CFM, 24W, 44.2dBA, 2980RPM, Ball, Terminals
Orion Fans GRM120-30
Plastic Fan Filter Kit, 120mm, 30 Pores Media Black
Dialight 557-1503-203F
Red Diffused 12V
Orion Fans G109-15AB
Fan Finger Guard for 120mm Fan, Steel, Black, C1559640
Dialight 557-1502-203F
Red Diffused 5V