556-3603-304F

Dialight
645-5563603304F

556-3603-304F

Mfr.:

Description:
LED Panel Mount Indicators Dome Green 12VDC 60mA 1800fL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

42
Expected 27-Dec-23

Factory Lead-Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.05 $44.05
$37.35 $373.50
$35.09 $3,509.00
$34.90 $8,725.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
25.4 mm
Panel Mount
Screw Terminal
Green, Diffused
-
60 mA
12 V
Dome
556
Bulk
Brand: Dialight
IP Rating: IP66
Lens Color: Green
Lens Transparency: Transparent
Luminance: 1800 fL
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 1.828567 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8531809090
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

556 Series Constant Intensity Indicators

Dialight 556 Series Constant Intensity Panel Mount Indicators incorporate InGaN and AlInGaP technologies for maximum light output. Dialight 556 features a high-durability package designed to withstand outdoor applications susceptible to rain, dust, and sunlight. The LEDs are offered in standard or daylight-viewable versions.

Image Description
Dialight 556-3703-304F
Dome Yellow 12VDC 95mA 1300fL
Murata CR2025
Coin Manganese Dioxide Lithium Batteries
Schaffner FN2010-3-07
3A 250VAC 50/60Hz Wire Leads
Grayhill 11K5013-KMNB
Control KnobStyle .250 dia shaft Black
C&K Switches PT105SQQ
SEALED TOGGLE
Dialight 556-3903-304F
Dome Orange 12VDC 95mA 480fL
PUI Audio X-4033-TF-LW80-R
6VDC 106dBA 3300Hz
Dialight 556-3503-304F
Dome Red 12VDC 95mA 1300fL
Bulgin MP0050/2
SPCO PROTRUD BUTTON
NKK Switches JWLW21RC1A
High In-rush Rated Rocker Switch