555-5301F

Dialight
645-555-5301F

555-5301F

Mfr.:

Description:
LED Circuit Board Indicators GREEN DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 84

Stock:

84 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.41 $7.41
$5.85 $58.50
$4.71 $471.00
$4.42 $884.00
$4.14 $2,070.00
$3.82 $3,820.00
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
2 mm
565 nm
Through Hole
40 deg
Tinted
20 mA
2.4 V
555
Bulk
Brand: Dialight
Lens Shape: Dome
Orientation: Top View
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 0.048978 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99