553-0711-010F

Dialight
645-553-0711-010F

553-0711-010F

Mfr.:

Description:
LED Circuit Board Indicators Bi-Level CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 300

Stock:

300 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.73 $5.73
$4.06 $40.60
$4.05 $202.50
$3.32 $332.00
$3.31 $827.50
$2.79 $1,395.00
$2.62 $2,620.00
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red, Green
3 mm
635 nm/565 nm
4.7 mcd/10 mcd
Through Hole
60 deg
Untinted, Non-Diffused
10 mA
2 V, 2.1 V
Bulk
Brand: Dialight
Configuration: 2 Bi-Color LEDs, Bi-Level
Lens Shape: Dome
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 50
Subcategory: LED Indication
Unit Weight: 0.017843 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8531809090
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Molex 51067-0800
Headers & Wire Housings 8CKT 3.5MM W TO B H KT 3.5MM W TO B HOUS
Molex 53259-0829
Headers & Wire Housings 3.5 WtB Wafer Assy R B Wafer Assy RA 8Ck
TE Connectivity 2-1318114-9
Headers & Wire Housings D2100 TAB 20P P/M Y
Texas Instruments TCA9555RGER
Interface - I/O Expanders 1.65 to 5.5V 16-bit I2C
Laird Performance Materials LI1806C151R-10
Ferrite Beads 150ohms 100MHz .3A Monolithic 1806 SMD
Molex 43202-8816
Modular Connectors / Ethernet Connectors RA L-PRO MOD JCK SHLDED FNT POS
Omron LY4-0-DC24
General Purpose Relays 10A 4PDT SEALED 1.5W
Diodes Incorporated AZ1117R-1.8TRE1
LDO Voltage Regulators LDO BJT HiCurr
TAIYO YUDEN LMK325AC6107MM-P
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 10VDC 100uF 20% X6S