553-0212-200F

Dialight
645-553-0212-200F

553-0212-200F

Mfr.:

Description:
LED Circuit Board Indicators Bi-Level CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 756

Stock:

756 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.54 $2.54
$1.70 $17.00
$1.49 $74.50
$1.24 $124.00
$1.23 $307.50
$1.10 $550.00
$0.959 $959.00
$0.937 $4,685.00
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red, Green
3 mm
635 nm, 565 nm
10 mcd, 12.6 mcd
Through Hole
60 deg
Tinted, Diffused
10 mA
2 V, 2.1 V
Bulk
Brand: Dialight
Configuration: 2 Single Color LEDs, Bi-Level
Height: 9.65 mm
Lens Shape: Dome
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 50
Subcategory: LED Indication
Unit Weight: 0.027158 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8531809090
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Murata BNX002-11
EMI Filter Circuits 40 DB 50V 10A
Littelfuse SD36C-01FTG
ESD Suppressors / TVS Diodes 36V 450W AUTO BI-DIR SOD323
KYOCERA AVX 22205C106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 10%
Analog Devices Inc. LT1490AIS8#PBF
Operational Amplifiers - Op Amps 2x Over-The-Top uP R2R In & Out Op Amps
TDK ACT45B-101-2P-TL003
Common Mode Chokes / Filters 5000ohms 100uH 150mA CAN-BUS AEC-Q200 150deg
Harwin S2751-46R
Circuit Board Hardware - PCB SMT Mini Test Terminal, Reel
ABRACON ABM3B-8.000MHZ-10-1-U-T
Crystals 8.0 MHZ 10PF
onsemi MM74HC540WM
Buffers & Line Drivers Inv Oct 3-STATE Buf
3M N10226-5212PC
D-Sub Micro-D Connectors 26P R/A SHLD RECEPT BOARDMNT M2.5 THREAD
ABRACON ABM3B-25.000MHZ-10-1-U-T
Crystals 25.0 MHZ 10PF -10+60C