551-2509F

Dialight
645-551-2509F

551-2509F

Mfr.:

Description:
LED Circuit Board Indicators HI EFF ORANGE DIFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 840

Stock:

840 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.54 $1.54
$0.978 $9.78
$0.733 $73.30
$0.643 $128.60
$0.606 $303.00
$0.55 $550.00
$0.526 $1,052.00
$0.514 $2,570.00
$0.502 $5,020.00
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Orange
3 mm
600 nm
7 mcd
Through Hole
60 deg
Tinted, Diffused
10 mA
2.2 V
551
Bulk
Brand: Dialight
Configuration: 1 Single Color LED, Single Level
Lens Shape: Dome
Number of LEDs: 1
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Vishay SI2316BDS-T1-BE3
MOSFET N-CHANNEL 30-V (D-S)
XP Power HRC0524S6K0P
Non-Isolated DC/DC Converters HV DC-DC 5W 6000V
TDK C2012X5R1C226K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C2012X5R1C226M
Kycon KPJX-4S-S
DC Power Connectors 4P JACK SKT SHIELDED SNAP AND LOCK
Amphenol SC000385
Circular Metric Connectors Socket contact 1.0mm,Crimp 24-28AWG
Texas Instruments SN74LV1T34DBVR
Translation - Voltage Levels SGL Pwr Spply Buffer GATE CMOS
Coilcraft MSS1048-103MLC
Power Inductors - SMD 10uH Shld 20% 4.79A 22.7mOhms
Texas Instruments TCA9406DCUR
Translation - Voltage Levels Dual Bidirec 1MHz Vltg Lev-Trans
Vishay PNM0805E5001BST5
Thin Film Resistors - SMD 200mW 5Kohm 0.1% 25ppm
Kycon KLDHCX-0202-AC-1
DC Power Connectors POWER JACK 2.0MM DIA CRIMP LEAD HIGH-CUR