550-2207-004F

Dialight
645-550-2207-004F

550-2207-004F

Mfr.:

Description:
LED Circuit Board Indicators HI EFF GREEN DIFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 121

Stock:

121 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.55 $4.55
$2.81 $28.10
$2.59 $64.75
$2.34 $234.00
$2.18 $545.00
$2.09 $1,045.00
$2.00 $2,000.00
$1.98 $4,950.00
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
5 mm
563 nm
10 mcd
Through Hole
65 deg
Diffused
10 mA
2.1 V
550
Bulk
Brand: Dialight
Configuration: 4 Single Color LEDs, Single Level
Lens Shape: Dome
Number of LEDs: 1
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 5
Subcategory: LED Indication
Unit Weight: 0.067433 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
3M 4620-6001
20P OPEN END PLUG IDC SHROUDED HEADER
3M 9120-4500PL
20P STRT PLRZD SKT
Dialight 550-0307F
YELLOW DIFFUSED
Dialight 550-5104F
RED DIFF SUP BRIGHT
Dialight 550-1007F
5MM CBI RT ANGLE B
Amphenol 69830-020LF
2X20P IDC PCB PLUG
Bourns 3266Y-1-203LF
1/4" 20Kohms 10% SQ W/Standoff Sealed