521-9247F

Dialight
645-521-9247F

521-9247F

Mfr.:

Description:
Standard LEDs - Through Hole DISCRETE LED LAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,352

Stock:

1,352 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.82 $0.82
$0.537 $5.37
$0.352 $35.20
$0.322 $161.00
$0.278 $278.00
$0.273 $682.50
$0.26 $1,300.00
$0.255 $2,550.00
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
Red
635 nm
60 mcd
35 deg
30 mA
1.5 V
135 mW
4.83 mm
4.83 mm
8.81 mm
T-1 3/4 (5 mm)
- 55 C
+ 100 C
Colorless
5 mm
Dome
Clear
Bulk
-
Brand: Dialight
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1
Subcategory: LEDs
Unit Weight: 0.050459 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Vishay IRFR9120PBF-BE3
MOSFET P-CHANNEL 100V
Vishay F102K39Y5RN6TK5R
Ceramic Disc Capacitors F 1KV 1nF +/- 10% Y5R REEL e3
Vishay K104K15X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/- 10 % X7R AMMO E3
Vishay K104M10X7RF5UH5
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/-20% X7R AMMO E3
CUI Devices CPI-148-24-90T-67
Piezo Buzzers & Audio Indicators 13.9 mm, 24 Vdc, 90 dB, Through Hole, Piezo Audio Indicator Buzzer
Vishay MRS25000C1509FRP00
Metal Film Resistors - Through Hole 15 OHM 1% 50PPM 3/5W
Espressif ESP32-WROOM-32UE-N8
Multiprotocol Modules SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 8 MB SPI flash, IPEX antenna connector
STMicroelectronics BAT41
Schottky Diodes & Rectifiers 100mA 100 Volt
Vishay MBA02040C1002FC100
Metal Film Resistors - Through Hole .4watt 10Kohms 1% 1/8watt body size
Dialight 521-9251F
Standard LEDs - Through Hole 5MM HI-EFF GRN LED NON-DIFFUSED