51513531250F

Dialight
645-51513531250F

51513531250F

Mfr.:

Description:
LED Light Pipes 5mm PMVLP DOME .162inx1.25in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,494

Stock:

2,494 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.18 $1.18
$0.746 $7.46
$0.551 $55.10
$0.53 $106.00
$0.506 $253.00
$0.417 $417.00
$0.396 $792.00
$0.387 $1,935.00
$0.378 $3,780.00
Product Attribute Attribute Value
Dialight
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Clear
Panel Mount
Vertical
-
Round Lens, Dome Face
31.75 mm
Polycarbonate (PC)
Bulk
Brand: Dialight
Dimensions: 5 mm x 31.75 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication

USHTS:
3926909985
CNHTS:
3926909090
CAHTS:
3926909990
TARIC:
8541401000
ECCN:
EAR99

Optopipe® 5mm Output Panel Mount Light Pipes

Dialight Optopipe® 5mm Output Panel Mount Light Pipes are designed for both single and multiple colored LEDs. These light pipes provide an excellent solution for products with a PCB parallel to the front panel in need of indication. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press fit that is easy to install. These light pipes are available in flat, convex, and domed lens styles for optimum viewing angles. The Optopipe panel mount light pipe solutions are a cost-effective way of bringing indication to the front panel.

Image Description
Molex 15134-0400
Rectangular Cable Assemblies 4 Circuit 50MM Picoblade
Amphenol ATP06-4S
Automotive Connectors ATP Series Plug 4 Way
Molex 15134-1201
Rectangular Cable Assemblies PicoBlade CBL ASSY 12CKT 100MM NTL
Molex 15134-1202
Rectangular Cable Assemblies PicoBlade CBL ASSY 12CKT 150MM NTL
Dialight 51513531500F
LED Light Pipes 5mm PMVLP DOME .162inx1.5in
Diotec Semiconductor 1N5400
Rectifiers Diode, DO-201, 50V, 3A
Vishay SFR16S0001001FR500
Metal Film Resistors - Through Hole 1/2watt 1Kohms 1%
Amphenol AWP-4S
Automotive Connectors ATP Series 4 Pin Wedgelock Plug
Switchcraft 7282-2SG-300
Standard Circular Connector 2P SOCKET PNL MNT
VCC LFC037CTP
LED Light Pipes LFC 5mm LightPipe 0.370" Length