51513530250F

Dialight
645-51513530250F

51513530250F

Mfr.:

Description:
LED Light Pipes 5mm PMVLP DOME .162inx.25in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 539

Stock:

539 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.03 $1.03
$0.674 $6.74
$0.442 $44.20
$0.404 $202.00
$0.34 $340.00
$0.332 $830.00
$0.321 $1,605.00
$0.314 $3,140.00
$0.308 $7,700.00
Product Attribute Attribute Value
Dialight
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Clear
Panel Mount
Vertical
-
Round Lens, Dome Face
6.35 mm
Polycarbonate (PC)
Bulk
Brand: Dialight
Dimensions: 5 mm x 6.35 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 0.006783 oz

USHTS:
3926909985
CNHTS:
3926909090
CAHTS:
3926909990
TARIC:
9001900090
ECCN:
EAR99

Optopipe® 5mm Output Panel Mount Light Pipes

Dialight Optopipe® 5mm Output Panel Mount Light Pipes are designed for both single and multiple colored LEDs. These light pipes provide an excellent solution for products with a PCB parallel to the front panel in need of indication. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press fit that is easy to install. These light pipes are available in flat, convex, and domed lens styles for optimum viewing angles. The Optopipe panel mount light pipe solutions are a cost-effective way of bringing indication to the front panel.

Image Description
KYOCERA AVX 08055C225KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 0805 10%
Molex 15366-0211
FFC / FPC Jumper Cables Premo-Shielded 0.5 Lgt 102 TypeA 20Ckt
Molex 15366-0439
FFC / FPC Jumper Cables Premo-Shielded 0.5 Lgt 203 TypeA 40Ckt
CUI Devices CDM810-08A-MW-F810-050-67
Circular Metric Connectors 8 Pins Panel Mount Wire Leads Front Wire M8 x 1.0 ACoding Screw Copper Alloy
CUI Devices CDM809-08A-FW-F010-050-67
Circular Metric Connectors 8 Pins Panel Mount Wire Front M10 x 0.75 ACoding Screw Copper Alloy IP67
Hirose Electric FX23-40P-0.5SV15
Board to Board & Mezzanine Connectors 0.5mm Pitch Header Strt 40P 15mm Hght
VCC LCS_032_CTP
LED Light Pipes Clear Transparent LCS032CTP
BIVAR PLP5-2-250
LED Light Pipes Light Pipe Frnt 5mm Round Lens
Panduit PUM-049-2S-D30
Cable Tie Mounts PUSH MNT ASSMBLY 4.6-4.9mm