515-1157F

Dialight
645-515-1157F

515-1157F

Mfr.:

Description:
LED Light Pipes LP SGL ELEMNT 3 56MM PNL MNT.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

4 Weeks Estimated factory production time.
 
Minimum: 550   Multiples: 50

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.48 $814.00
$1.45 $7,250.00
Product Attribute Attribute Value
Dialight
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
1 Element
Clear
Panel Mount
Vertical
3.56 mm
Round
16.51 mm
Polycarbonate (PC)
Bulk
Brand: Dialight
Product Type: LED Light Pipes
Factory Pack Quantity: 50
Subcategory: LED Indication
Unit Weight: 0.041226 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99