515-1091F

Dialight
645-515-1091F

515-1091F

Mfr.:

Description:
LED Light Pipes LIGHT PIPE 5 ELEMENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

4 Weeks Estimated factory production time.
 
Minimum: 450   Multiples: 25

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.06 $927.00
$1.84 $920.00
$1.68 $1,680.00
$1.61 $4,025.00
Product Attribute Attribute Value
Dialight
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
5 Element
Clear
PCB Mount
Right Angle
5 mm x 1.7 mm
Round
11.18 mm
Polycarbonate (PC)
Bulk
Brand: Dialight
Dimensions: 11.18 mm x 49.02 mm x 4.32 mm
Mounting Hole Size: 0.076 in
Product Type: LED Light Pipes
Factory Pack Quantity: 1
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99