470-51C

Dialight
645-470-51C

470-51C

Mfr.:

Description:
Traffic & Automotive 4" HI-INTENSITY WHITE NO OPTIC

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$86.36 $86.36
$73.62 $736.20
Product Attribute Attribute Value
Dialight
Product Category: Traffic & Automotive
RoHS: N
White Lighting
White
12 V, 24 V
Bulk
Brand: Dialight
Product Type: Traffic & Automotive Lighting
Factory Pack Quantity: 1
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT