103-3101-05-103

Dialight
645-103-3101-05-103

103-3101-05-103

Mfr.:

Description:
Lamp Holders & Accessories Lg Panel Indicator Oil Tight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12

Stock:

12 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.13 $43.13
$33.70 $337.00
$32.58 $814.50
$32.01 $3,201.00
Product Attribute Attribute Value
Dialight
Product Category: Lamp Holders & Accessories
RoHS:  Details
PMI Bases
Incandescent
S-6
Candelabra Screw
Brand: Dialight
Product Type: Lamp Holders
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)
Unit Weight: 1.425068 oz
This functionality requires JavaScript to be enabled.
USHTS:
8538908160
CNHTS:
8538900000
CAHTS:
8538909030
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Image Description
Littelfuse 01240061H
Fuse Clips High Current THT Fuse Clip
C&K Switches ILT05
Toggle Switches SWITCH TACTILE
C&K Switches ILT04
Toggle Switches SWITCH TACTILE
KEMET R71VR510050H6K
Film Capacitors 520V 10uF 85C 10% LS=27.5mm
MEAN WELL MDS15A-12
Isolated DC/DC Converters - Through Hole 9-18Vin 12V 1250mA 15W 2x1 Med Iso Reg
Micron Technology MT25QU512ABB8ESF-0SIT
NOR Flash SPI FLASH NOR SLC 128MX4 SOIC
Molex 45558-0003
Headers & Wire Housings MF Jr Hdr Assy 6Ckt t Spl Polz Tin 2 Peg
Texas Instruments TL783CKCSE3
Linear Voltage Regulators 3 Terminal 700mA Hi VltgAdj+VltgRegulatr
Texas Instruments LM317HVK STEEL/NOPB
Linear Voltage Regulators 60V Input, 1.5A Adjustable Output Linear Regulator 2-TO-3 0 to 0
Vishay 1N914TAP
Diodes - General Purpose, Power, Switching 100 Volt 300mA

FEATURED PRODUCTS
DIALIGHT