See an Error?

PMT-15V150W2BA

Delta Electronics
108-PMT-15V150W2BA

PMT-15V150W2BA

Mfr.:

Description:
Switching Power Supplies 150W / 15V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:

20 Can Ship Immediately

Factory Lead-Time:

40 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.33 $27.33
$26.50 $265.00
$25.68 $719.04
$24.84 $1,391.04
$24.01 $2,689.12
$23.18 $5,841.36
Product Attribute Attribute Value
Delta Electronics
Product Category: Switching Power Supplies
RoHS:  Details
15 VDC
150 W
PMT2
Brand: Delta Electronics
Product Type: Switching Power Supplies
Factory Pack Quantity: 28
Subcategory: AC-DC Power Supply

USHTS:
8504406012
TARIC:
8504409590
ECCN:
EAR99

PMT2 Low-Profile Panel-Mount Power Supplies

Delta Electronics PMT2 Low-Profile Panel-Mount Power Supplies offer power ratings of 35W, 50W, 75W, 100W, 150W, 350W single output, and 75W dual output. A wide range of 12V to 48V outputs are available for the 35W to 350W model range, and two 75W dual output models are available in 5V/12V and 5V/24V. The enclosed units have a low profile of ≤30mm and withstand shock and vibration requirements (per IEC 60068-2-27 and IEC 60068-2-6, respectively). These single-phase devices operate in a wide -30°C to +70°C temperature range. Delta Electronics PMT2 Low-Profile Panel-Mount Power Supplies feature lightning surge immunity, meeting IEC 61000-4-5, Level 4 (CM: 4kV, DM: 2kV) requirements. Safety approvals include IEC/EN/UL 62368-1 and IEC 60950-1, while most models meet IEC/EN 60335-1 and IEC/EN 61558-2-16 household electrical appliances safety approvals. EMI standard complies with EN 55032, Class B.

Image Description
TRACO Power THL 30-2413WI
30W 9-36Vin 15V 2A 1X1 Metal Case Regulated
Weidmuller 8000078321
PCB plug-in connector (board connection), 7.50 mm, Number of poles: 2, Outgoing elbow: 270
Weidmuller 8000078353
MPS 7S/02 S F1 TN B B
KEMET C1206C222J2GACAUTO
50V 0.022uF X7R 1210 10% AEC-Q200
Vishay CRCW06033K30JNEAHP
3.3K OHM 5% 1/3W 200PPM
Neutrik RP2RCF-BAG-D
Rean Plug 1/4in mono low profile RA Bk/N
KYOCERA AVX AEF1016470M160R
160V 47uF 2000Hours ESR=8Ohms 20%
Analog Devices Inc. ADG441BRZ
QUAD SPST SWITCH - I.C.
Analog Devices Inc. ADUM1301ARWZ-RL
THREE-CHANNEL DIGITAL ISOLATORS
THAT Corporation 1646P08-U
Balanced Audio Line Driver IC