See an Error?

PFB1224UHE

Delta Electronics Logo
108-PFB1224UHE

PFB1224UHE

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 120x38mm, 24VDC, Ball Bearing, Lead Wires

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

473
Expected 16-Jan-23

Factory Lead-Time:

62
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $48.38 $48.38
10 $45.01 $450.10
25 $40.51 $1,012.75
36 $37.12 $1,336.32
Product Attribute Attribute Value
Delta Electronics
Product Category: DC Fans
RoHS:  Details
Tubeaxial
120 mm
38 mm
120 mm
24 VDC
253 CFM (7.2 m3/min)
5500 RPM
Ball
66.5 dBA
48 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
PFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 35 mmAq
Product Type: DC Fans
Factory Pack Quantity: 36
Subcategory: Fans, Blowers & Accessories
Unit Weight: 13.404106 oz

USHTS:
8414596590
CNHTS:
8414599050
CAHTS:
8414590091
TARIC:
8414592590
ECCN:
EAR99

Information Technology Fans

Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.

Image Description
Monolithic Power Systems (MPS) MP2759GQ-0000-P Also Bought Image
Battery Management 36V, 3A Switching Ch arger with Integrat
Murata BLM18HE102SN1D Also Bought Image
Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below
TE Connectivity 794758-1 Also Bought Image
Pin & Socket Connectors CAVITY WIRE SEAL
Analog Devices Inc. AD633JNZ Also Bought Image
Special Purpose Amplifiers Bipolar Multiplier 4Quad
Texas Instruments SN75176ADR Also Bought Image
RS-422/RS-485 Interface IC Differential Bus Trans
Power Integrations TOP250YN Also Bought Image
AC/DC Converters 210 W 85-265 VAC 290 W 230 VAC
Texas Instruments UC3843AN Also Bought Image
Switching Controllers Current Mode