PB01D0505A

108-PB01D0505A

PB01D0505A

Mfr.:
Delta Electronics

Description:
Isolated DC/DC Converters - Through Hole DC/DC Converter, +/-5Vout, 1W

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 895

Stock:

895 Can Ship Immediately
Quantities greater than 895 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.08 $6.08
$6.00 $30.00
$5.91 $59.10
$5.57 $139.25
$4.93 $246.50
$4.84 $484.00
$4.57 $1,142.50
Product Attribute Attribute Value
Delta Electronics
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
2 Output
1 W
4.5 V
5.5 V
5 V
100 mA
- 5 V
100 mA
1 kV
- 40 C
+ 85 C
SIP-4
19.5 mm
6.1 mm
10.2 mm
Industrial
Isolated
PB01S/D
Brand: Delta Electronics
Input Voltage: 4.5 V to 5.5 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 50
Subcategory: DC-DC Converter
Unit Weight: 0.088185 oz

This functionality requires JavaScript to be enabled.
USHTS:
8504409580
CNHTS:
8504409999
CAHTS:
8504409099
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Image Description
Vishay 1.5KE6.8A-E3/51
ESD Suppressors / TVS Diodes 1500W 6.8V Unidirect