See an Error?

LNE-48V320WACA

Delta Electronics
108-LNE-48V320WACA

LNE-48V320WACA

Mfr.:

Description:
LED Power Supplies LED Driver, 48VDC, 320W, 6.7A, 90-264Vac Input, IP65 with Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 10   Multiples: 10

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$86.72 $867.20
$86.35 $1,727.00
$80.58 $4,029.00
$77.70 $7,770.00
200 Quote
Product Attribute Attribute Value
Delta Electronics
Product Category: LED Power Supplies
RoHS:  Details
CV + CC
6.7 A
48 VDC
320 W
90 VAC to 264 VAC
1 Output
Chassis Mount
Industrial
LNE-320W
IP65
Brand: Delta Electronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Operating Temperature Range: - 40 C to + 70 C
Product Type: LED Power Supplies
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply

USHTS:
8504409520
CNHTS:
8504409999
CAHTS:
8504409093
TARIC:
8504409090

LNE LED Driver Power Supplies

Delta Power LNE LED Driver Power Supplies feature adjustable output voltage and current levels. All the models come in IP65 or IP67 compliant aluminum cases. LNE series models are capable of producing different levels of LED brightness, via a built-in dimming function, to meet various application and energy optimization needs. Delta LNE series is designed and rigorously tested to work in various indoor and outdoor LED lighting conditions. Featuring high surge immunity (CM: 6kV, DM: 4kV) and compliant to IP65/IP67, the Delta LNE series is for both indoor and outdoor applications.