See an Error?

LNE-24V320WDAA

Delta Electronics
108-LNE-24V320WDAA

LNE-24V320WDAA

Mfr.:

Description:
LED Power Supplies 24V 320W Diming

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:

5 Can Ship Immediately

Factory Lead-Time:

40 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$155.26 $155.26
$150.55 $752.75
$142.45 $1,139.60
$140.31 $3,367.44
$136.02 $7,617.12
104 Quote
Product Attribute Attribute Value
Delta Electronics
Product Category: LED Power Supplies
RoHS:  Details
CV + CC
13.4 A
24 VDC
320 W
90 VAC to 264 VAC
With Dimming
1 Output
Chassis Mount
9.92 in
3.54 in
1.72 in
Industrial
PFC
LNE-320W
IP67
Brand: Delta Electronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Operating Temperature Range: - 40 C to + 70 C
Product Type: LED Power Supplies
Factory Pack Quantity: 8
Subcategory: AC-DC Power Supply
Unit Weight: 3.748 lbs

USHTS:
8504409530
CNHTS:
8504409999
CAHTS:
8504409093
TARIC:
8504408390
ECCN:
EAR99

LNE LED Driver Power Supplies

Delta Power LNE LED Driver Power Supplies feature adjustable output voltage and current levels. All the models come in IP65 or IP67 compliant aluminum cases. LNE series models are capable of producing different levels of LED brightness, via a built-in dimming function, to meet various application and energy optimization needs. Delta LNE series is designed and rigorously tested to work in various indoor and outdoor LED lighting conditions. Featuring high surge immunity (CM: 6kV, DM: 4kV) and compliant to IP65/IP67, the Delta LNE series is for both indoor and outdoor applications.