See an Error?

LNE-12V120WAAA

Delta Electronics
108-LNE-12V120WAAA

LNE-12V120WAAA

Mfr.:

Description:
LED Power Supplies 12V 120W IP65 VR Adjust

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$89.85 $89.85
$69.95 $699.50
$51.98 $5,198.00
$51.34 $10,268.00
Product Attribute Attribute Value
Delta Electronics
Product Category: LED Power Supplies
RoHS:  Details
CV + CC
10 A
12 VDC
120 W
90 VAC to 305 VAC
Without Dimming
1 Output
Chassis Mount
8.66 in
2.68 in
1.53 in
Industrial
LNE-100W
IP65
Brand: Delta Electronics
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply
Unit Weight: 2.200 lbs

USHTS:
8504409520
CNHTS:
8504409190
TARIC:
8504408390
ECCN:
EAR99

LNE LED Driver Power Supplies

Delta Power LNE LED Driver Power Supplies feature adjustable output voltage and current levels. All the models come in IP65 or IP67 compliant aluminum cases. LNE series models are capable of producing different levels of LED brightness, via a built-in dimming function, to meet various application and energy optimization needs. Delta LNE series is designed and rigorously tested to work in various indoor and outdoor LED lighting conditions. Featuring high surge immunity (CM: 6kV, DM: 4kV) and compliant to IP65/IP67, the Delta LNE series is for both indoor and outdoor applications.