See an Error?

DIO5661CD6

DIOO Microcircuits
453-DIO5661CD6

DIO5661CD6

Mfr.:

Description:
LED Lighting Drivers 37V OVP, 200mV reference, PWM Control White LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,067

Stock:

2,067 Can Ship Immediately
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.54 $0.54
$0.463 $4.63
$0.347 $34.70
$0.272 $136.00
$0.217 $217.00
Full Reel (Order in multiples of 3000)
$0.184 $552.00
$0.166 $1,494.00
$0.159 $3,816.00
$0.156 $7,020.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
DIOO
Product Category: LED Lighting Drivers
RoHS:  Details
DIO5661
SMD/SMT
DFN-6
1 Output
1.3 A
2.7 V
5.5 V
Boost
1.1 MHz
Adjustable
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Constant Current
Brand: DIOO Microcircuits
Dimming: PWM
For Use With: White LEDs
Input Voltage: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 526 mW
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 670 uA
Type: White LED Driver
Unit Weight: 0.082453 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Image Description
Texas Instruments TPS55288QWRPMRQ1
Switching Voltage Regulators 36-V, 16-A buck-boost converter with I2C control, AEC-Q100 qualified
Microchip MCP6486UT-E/OT
Operational Amplifiers - Op Amps Single, 10MHz Op Amp, E Temp
Texas Instruments TPS61023DRLT
Switching Voltage Regulators 3.7-A boost converter with 0.5-V ultra-low input voltage 6-SOT-5X3 -40 to 125
Analog Devices Inc. MAX17330X22+T
Battery Management 1 Cell Fuel Gauge with ModelGauge m5 EZ, Charger, Protector and SHA-256 Authentication
Analog Devices Inc. MAX77757JEFG420+
Battery Management 14V Input, 3A USB Type C Autonomous Charger with JEITA
Nordic Semiconductor nRF-PPK2
Power Management IC Development Tools Power Profiler Kit 2 (PPK2) Power Profiling tool for embedded development for sub-uA to 1A
Texas Instruments TPS7B8850QKVURQ1R2
LDO Voltage Regulators Automotive 500-mA, 40-V, low-dropout (LDO) linear regulator with fast transient response
Murata LBEE5XV1YM-574
Multiprotocol Modules Type 1YM Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.1
Microchip PAC1942T-2E/4MX
Current & Power Monitors & Regulators Dual Low Side Power Monitor, I2C/SMBus, 2 Alerts, 9V
Quectel BG770AGLAA-N06-TA0AA
Cellular Modules Embedded, 0-6000, Cable assembly, 200, -, RP-SMA-female to IPEX ?